Part Details for ICM7217BIJI by Maxim Integrated Products
Overview of ICM7217BIJI by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ICM7217BIJI
ICM7217BIJI CAD Models
ICM7217BIJI Part Data Attributes
|
ICM7217BIJI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICM7217BIJI
Maxim Integrated Products
LED Driver, 7-Segment, CMOS, CDIP28, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.842 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ICM7217BIJI
This table gives cross-reference parts and alternative options found for ICM7217BIJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7217BIJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7217CIJI | LED Driver, 7-Segment, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | ICM7217BIJI vs ICM7217CIJI |
ICM7217IPI+ | 4-Digit, Presettable, LED Up/Down Counter, 28-PDIP-600_MIL, 28 Pins, -20 to 85C | Analog Devices Inc | ICM7217BIJI vs ICM7217IPI+ |
ICM7217CIPI | LED Driver, 7-Segment, CMOS, PDIP28 | Harris Semiconductor | ICM7217BIJI vs ICM7217CIPI |
ICM7217IPI | LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7217BIJI vs ICM7217IPI |
ICM7217BIPI+ | 4-Digit, Presettable, LED Up/Down Counter, 28-PDIP-600_MIL, 28 Pins, -20 to 85C | Analog Devices Inc | ICM7217BIJI vs ICM7217BIPI+ |
ICM7217AIJI | LED Driver, 7-Segment, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | ICM7217BIJI vs ICM7217AIJI |
ICM7217IJI | LED Driver, 7-Segment, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | ICM7217BIJI vs ICM7217IJI |
ICM7217IPI+ | LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7217BIJI vs ICM7217IPI+ |
ICM7217AIPI+ | LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7217BIJI vs ICM7217AIPI+ |
ICM7217CIPI | LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7217BIJI vs ICM7217CIPI |