Part Details for IC61LV12816-8KI by Integrated Silicon Solution Inc
Overview of IC61LV12816-8KI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for IC61LV12816-8KI
IC61LV12816-8KI CAD Models
IC61LV12816-8KI Part Data Attributes
|
IC61LV12816-8KI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IC61LV12816-8KI
Integrated Silicon Solution Inc
Standard SRAM, 128KX16, 8ns, CMOS, PDSO44, 0.400 INCH, SOJ-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | 0.400 INCH, SOJ-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ44,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IC61LV12816-8KI
This table gives cross-reference parts and alternative options found for IC61LV12816-8KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IC61LV12816-8KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62146CV18LL-55BAIT | Standard SRAM, 256KX16, 55ns, CMOS, PBGA48, 7 X 8.50 MM, 1.20 MM HEIGHT, FBGA-48 | Cypress Semiconductor | IC61LV12816-8KI vs CY62146CV18LL-55BAIT |
V62C2184096L-55B | Standard SRAM, 512KX8, 55ns, CMOS, PBGA48, 8 X 10 MM, CSP, FBGA-48 | Mosel Vitelic Corporation | IC61LV12816-8KI vs V62C2184096L-55B |
IS64LV25616AL-10BA1 | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 8 X 10 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | IC61LV12816-8KI vs IS64LV25616AL-10BA1 |
IS65WV12816BLL-70TA | 128KX16 STANDARD SRAM, 70ns, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IC61LV12816-8KI vs IS65WV12816BLL-70TA |
IS62UP25616SL-55B | Standard SRAM, 256KX16, 55ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | IC61LV12816-8KI vs IS62UP25616SL-55B |
AP9B105-12VI | Standard SRAM, 128KX16, 12ns, CMOS, PDSO44 | Integrated Silicon Solution Inc | IC61LV12816-8KI vs AP9B105-12VI |
IS62US25616SL-70BI | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | IC61LV12816-8KI vs IS62US25616SL-70BI |
IS62UP12816SL-100H | Standard SRAM, 128KX16, 100ns, CMOS, PDSO44, STSOP2-44 | Integrated Silicon Solution Inc | IC61LV12816-8KI vs IS62UP12816SL-100H |
IS62US25616SL-55B | Standard SRAM, 256KX16, 55ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | IC61LV12816-8KI vs IS62US25616SL-55B |
TC55V040XB-70 | IC 512K X 8 STANDARD SRAM, 70 ns, PBGA48, 9 X 12 MM, 0.75 MM PITCH, PLASTIC, TFBGA-48, Static RAM | Toshiba America Electronic Components | IC61LV12816-8KI vs TC55V040XB-70 |