Part Details for TC55V040XB-70 by Toshiba America Electronic Components
Overview of TC55V040XB-70 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC55V040XB-70
TC55V040XB-70 CAD Models
TC55V040XB-70 Part Data Attributes
|
TC55V040XB-70
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC55V040XB-70
Toshiba America Electronic Components
IC 512K X 8 STANDARD SRAM, 70 ns, PBGA48, 9 X 12 MM, 0.75 MM PITCH, PLASTIC, TFBGA-48, Static RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 12 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for TC55V040XB-70
This table gives cross-reference parts and alternative options found for TC55V040XB-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55V040XB-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62UR12816SL-100BI | Standard SRAM, 128KX16, 100ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | TC55V040XB-70 vs IS62UR12816SL-100BI |
K6F4008U2G-EF550 | Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, 6 X 7 MM, 0.75 MM PITCH, TBGA-48/36 | Samsung Semiconductor | TC55V040XB-70 vs K6F4008U2G-EF550 |
SRM2AW416LLBT7 | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, TFBGA-48 | Seiko Epson Corporation | TC55V040XB-70 vs SRM2AW416LLBT7 |
AP9B105L-12TC | Standard SRAM, 128KX16, 12ns, CMOS, PDSO44 | Integrated Silicon Solution Inc | TC55V040XB-70 vs AP9B105L-12TC |
K6F4016S6D-FF70 | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 6.10 X 8.50 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | TC55V040XB-70 vs K6F4016S6D-FF70 |
M24L48512DA-55BIG | Pseudo Static RAM, 512KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-36 | Elite Semiconductor Memory Technology Inc | TC55V040XB-70 vs M24L48512DA-55BIG |
V62C21162048L-70TI | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Mosel Vitelic Corporation | TC55V040XB-70 vs V62C21162048L-70TI |
HY62EF16201ALLM-85I | Standard SRAM, 128KX16, 85ns, CMOS, PBGA48, MICRO, CSP, BGA-48 | SK Hynix Inc | TC55V040XB-70 vs HY62EF16201ALLM-85I |
IS62US12816LL-100H | Standard SRAM, 128KX16, 100ns, CMOS, PDSO44, STSOP2-44 | Integrated Silicon Solution Inc | TC55V040XB-70 vs IS62US12816LL-100H |
HY62QF16400SLM-120 | Standard SRAM, 256KX16, 120ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | TC55V040XB-70 vs HY62QF16400SLM-120 |