Part Details for IS62UP12816SL-100H by Integrated Silicon Solution Inc
Overview of IS62UP12816SL-100H by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for IS62UP12816SL-100H
IS62UP12816SL-100H CAD Models
IS62UP12816SL-100H Part Data Attributes
|
IS62UP12816SL-100H
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62UP12816SL-100H
Integrated Silicon Solution Inc
Standard SRAM, 128KX16, 100ns, CMOS, PDSO44, STSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | STSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS62UP12816SL-100H
This table gives cross-reference parts and alternative options found for IS62UP12816SL-100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62UP12816SL-100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62UR12816SL-100BI | Standard SRAM, 128KX16, 100ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | IS62UP12816SL-100H vs IS62UR12816SL-100BI |
K6F4008U2G-EF550 | Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, 6 X 7 MM, 0.75 MM PITCH, TBGA-48/36 | Samsung Semiconductor | IS62UP12816SL-100H vs K6F4008U2G-EF550 |
SRM2AW416LLBT7 | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, TFBGA-48 | Seiko Epson Corporation | IS62UP12816SL-100H vs SRM2AW416LLBT7 |
AP9B105L-12TC | Standard SRAM, 128KX16, 12ns, CMOS, PDSO44 | Integrated Silicon Solution Inc | IS62UP12816SL-100H vs AP9B105L-12TC |
K6F4016S6D-FF70 | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 6.10 X 8.50 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | IS62UP12816SL-100H vs K6F4016S6D-FF70 |
M24L48512DA-55BIG | Pseudo Static RAM, 512KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-36 | Elite Semiconductor Memory Technology Inc | IS62UP12816SL-100H vs M24L48512DA-55BIG |
V62C21162048L-70TI | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Mosel Vitelic Corporation | IS62UP12816SL-100H vs V62C21162048L-70TI |
HY62EF16201ALLM-85I | Standard SRAM, 128KX16, 85ns, CMOS, PBGA48, MICRO, CSP, BGA-48 | SK Hynix Inc | IS62UP12816SL-100H vs HY62EF16201ALLM-85I |
IS62US12816LL-100H | Standard SRAM, 128KX16, 100ns, CMOS, PDSO44, STSOP2-44 | Integrated Silicon Solution Inc | IS62UP12816SL-100H vs IS62US12816LL-100H |
HY62QF16400SLM-120 | Standard SRAM, 256KX16, 120ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | IS62UP12816SL-100H vs HY62QF16400SLM-120 |