Part Details for HYB314265BJ-45 by Siemens
Overview of HYB314265BJ-45 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for HYB314265BJ-45
HYB314265BJ-45 CAD Models
HYB314265BJ-45 Part Data Attributes
|
HYB314265BJ-45
Siemens
Buy Now
Datasheet
|
Compare Parts:
HYB314265BJ-45
Siemens
EDO DRAM, 256KX16, 45ns, CMOS, PDSO40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 45 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J40 | |
Memory Density | 4194304 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for HYB314265BJ-45
This table gives cross-reference parts and alternative options found for HYB314265BJ-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB314265BJ-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM54V16258B-45JS | EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | LAPIS Semiconductor Co Ltd | HYB314265BJ-45 vs MSM54V16258B-45JS |
AS4LC256K16E0-45JC | EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Alliance Semiconductor Corporation | HYB314265BJ-45 vs AS4LC256K16E0-45JC |
MSM54V16258BSL-45JS | EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | LAPIS Semiconductor Co Ltd | HYB314265BJ-45 vs MSM54V16258BSL-45JS |
HYB314265BJL-45 | EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Infineon Technologies AG | HYB314265BJ-45 vs HYB314265BJL-45 |
MSM54V16258A-45JS | EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | OKI Electric Industry Co Ltd | HYB314265BJ-45 vs MSM54V16258A-45JS |
MSM54V16258SL-45JS | EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | OKI Electric Industry Co Ltd | HYB314265BJ-45 vs MSM54V16258SL-45JS |
MSM54V16258BSL-45JS | EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | OKI Electric Industry Co Ltd | HYB314265BJ-45 vs MSM54V16258BSL-45JS |
HYB314265BJ-45 | EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Infineon Technologies AG | HYB314265BJ-45 vs HYB314265BJ-45 |
MSM54V16258B-45JS | EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | OKI Electric Industry Co Ltd | HYB314265BJ-45 vs MSM54V16258B-45JS |