Memory
HYB314171BJL-70
Description: Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40

Overview of HYB314171BJL-70 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for HYB314171BJL-70 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYB314171BJL-70 by Siemens

HYB314171BJL-70
Siemens
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Part Package Code
SOJ
Package Description
,
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
JESD-30 Code
R-PDSO-J40
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
512
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Position
DUAL
Want to compare parts?
  1. HYB314171BJL-70
    Siemens
    Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40
    VS

Alternate Parts for HYB314171BJL-70

This table gives cross-reference parts and alternative options found for HYB314171BJL-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB314171BJL-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM416V256D-JL7 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Samsung Semiconductor HYB314171BJL-70 vs KM416V256D-JL7
HY51V4370BJC-70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 SK Hynix Inc HYB314171BJL-70 vs HY51V4370BJC-70
MT4LC16256DJ-7S Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc HYB314171BJL-70 vs MT4LC16256DJ-7S
HY51V4460BSLJC-70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 SK Hynix Inc HYB314171BJL-70 vs HY51V4460BSLJC-70
UPD424260ALLE-A70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 NEC Electronics Group HYB314171BJL-70 vs UPD424260ALLE-A70
HY51V4370BSLJC-70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 SK Hynix Inc HYB314171BJL-70 vs HY51V4370BSLJC-70
UPD42S4260LLE-A70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 NEC Electronics America Inc HYB314171BJL-70 vs UPD42S4260LLE-A70
MT4LC16256DJ-7TR Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc HYB314171BJL-70 vs MT4LC16256DJ-7TR
HY51V4460BLJC-70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 SK Hynix Inc HYB314171BJL-70 vs HY51V4460BLJC-70
HYB314171BJ-70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Infineon Technologies AG HYB314171BJL-70 vs HYB314171BJ-70
Part Number Description Manufacturer Compare
TC514170BJ-80 IC 256K X 16 FAST PAGE DRAM, 80 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Dynamic RAM Toshiba America Electronic Components HYB314171BJL-70 vs TC514170BJ-80
HYB514265BJ-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40 Siemens HYB314171BJL-70 vs HYB514265BJ-50
MSM514265C-50JS EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 OKI Electric Industry Co Ltd HYB314171BJL-70 vs MSM514265C-50JS
MSM514260C-70JS Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 OKI Electric Industry Co Ltd HYB314171BJL-70 vs MSM514260C-70JS
TC514260DJ-60 IC 256K X 16 FAST PAGE DRAM, 60 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Dynamic RAM Toshiba America Electronic Components HYB314171BJL-70 vs TC514260DJ-60
HYB314265BJL-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40 Siemens HYB314171BJL-70 vs HYB314265BJL-50
HYB314171BJL-50 Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Siemens HYB314171BJL-70 vs HYB314171BJL-50
MSM51V4265E-70JS EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 OKI Electric Industry Co Ltd HYB314171BJL-70 vs MSM51V4265E-70JS
MSM514260E-60J3 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, SOJ-40 OKI Electric Industry Co Ltd HYB314171BJL-70 vs MSM514260E-60J3
TC514260BJ-70 IC 256K X 16 FAST PAGE DRAM, 70 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Dynamic RAM Toshiba America Electronic Components HYB314171BJL-70 vs TC514260BJ-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYB314171BJL-70 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYB314171BJL-70 by Siemens

Select Manufacturer
Which Manufacturer of HYB314171BJL-70 would you like to use for your alert(s)?
  • Please alert me when HYB314171BJL-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYB314171BJL-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYB314171BJL-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYB314171BJL-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYB314171BJL-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYB314171BJL-70 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: