Memory
MSM54V16258A-45JS
Description: EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40

Overview of MSM54V16258A-45JS by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSM54V16258A-45JS by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM54V16258A-45JS by OKI Electric Industry Co Ltd

MSM54V16258A-45JS
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
45 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-J40
Length
26.03 mm
Memory Density
4194304 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
3.85 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MSM54V16258A-45JS
    OKI Electric Industry Co Ltd
    EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40
    VS

Alternate Parts for MSM54V16258A-45JS

This table gives cross-reference parts and alternative options found for MSM54V16258A-45JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM54V16258A-45JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM54V16258B-45JS EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 LAPIS Semiconductor Co Ltd MSM54V16258A-45JS vs MSM54V16258B-45JS
AS4LC256K16E0-45JC EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Alliance Semiconductor Corporation MSM54V16258A-45JS vs AS4LC256K16E0-45JC
HYB314265BJ-45 EDO DRAM, 256KX16, 45ns, CMOS, PDSO40 Siemens MSM54V16258A-45JS vs HYB314265BJ-45
MSM54V16258BSL-45JS EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 LAPIS Semiconductor Co Ltd MSM54V16258A-45JS vs MSM54V16258BSL-45JS
HYB314265BJL-45 EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Infineon Technologies AG MSM54V16258A-45JS vs HYB314265BJL-45
MSM54V16258SL-45JS EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 OKI Electric Industry Co Ltd MSM54V16258A-45JS vs MSM54V16258SL-45JS
MSM54V16258BSL-45JS EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 OKI Electric Industry Co Ltd MSM54V16258A-45JS vs MSM54V16258BSL-45JS
HYB314265BJ-45 EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Infineon Technologies AG MSM54V16258A-45JS vs HYB314265BJ-45
MSM54V16258B-45JS EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 OKI Electric Industry Co Ltd MSM54V16258A-45JS vs MSM54V16258B-45JS
Part Number Description Manufacturer Compare
MSM54V16258SL-45TS-K EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-44/40 OKI Electric Industry Co Ltd MSM54V16258A-45JS vs MSM54V16258SL-45TS-K
MSM54V16258BSL-45JS EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 LAPIS Semiconductor Co Ltd MSM54V16258A-45JS vs MSM54V16258BSL-45JS
HYB314265BJL-45 EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Infineon Technologies AG MSM54V16258A-45JS vs HYB314265BJL-45
MSM54V16258SL-45JS EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 OKI Electric Industry Co Ltd MSM54V16258A-45JS vs MSM54V16258SL-45JS
MSM54V16258A-45TS-K EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-44/40 OKI Electric Industry Co Ltd MSM54V16258A-45JS vs MSM54V16258A-45TS-K
MSM54V16258B-45JS EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 LAPIS Semiconductor Co Ltd MSM54V16258A-45JS vs MSM54V16258B-45JS
V53C16258LT45 EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mosel Vitelic Corporation MSM54V16258A-45JS vs V53C16258LT45
HYB314265BJ-45 EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Infineon Technologies AG MSM54V16258A-45JS vs HYB314265BJ-45
MSM54V16258BSL-45TS-K EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-44/40 LAPIS Semiconductor Co Ltd MSM54V16258A-45JS vs MSM54V16258BSL-45TS-K
V53C16258SLT45 EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mosel Vitelic Corporation MSM54V16258A-45JS vs V53C16258SLT45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM54V16258A-45JS by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM54V16258A-45JS by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of MSM54V16258A-45JS would you like to use for your alert(s)?
  • Please alert me when MSM54V16258A-45JS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM54V16258A-45JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM54V16258A-45JS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM54V16258A-45JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM54V16258A-45JS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM54V16258A-45JS by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: