Part Details for HY53C464LS-12 by SK Hynix Inc
Overview of HY53C464LS-12 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY53C464LS-12
HY53C464LS-12 CAD Models
HY53C464LS-12 Part Data Attributes
|
HY53C464LS-12
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY53C464LS-12
SK Hynix Inc
Fast Page DRAM, 64KX4, 120ns, CMOS, PDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Terminals | 18 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HY53C464LS-12
This table gives cross-reference parts and alternative options found for HY53C464LS-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY53C464LS-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM50465P-12 | Nibble Mode DRAM, 64KX4, 120ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Hitachi Ltd | HY53C464LS-12 vs HM50465P-12 |
LC32464P-80 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP18, PLASTIC, DIP-18 | SANYO Electric Co Ltd | HY53C464LS-12 vs LC32464P-80 |
P21464-06 | Page Mode DRAM, 64KX4, 60ns, MOS, PDIP18, PLASTIC, DIP-18 | Intel Corporation | HY53C464LS-12 vs P21464-06 |
UD61464DC07 | Fast Page DRAM, 64KX4, 70ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | ZMDI | HY53C464LS-12 vs UD61464DC07 |
P21464-10 | Page Mode DRAM, 64KX4, 100ns, MOS, PDIP18, PLASTIC, DIP-18 | Intel Corporation | HY53C464LS-12 vs P21464-10 |
UPD41464C-10 | Page Mode DRAM, 64KX4, 100ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | NEC Electronics America Inc | HY53C464LS-12 vs UPD41464C-10 |
MSM41464-10RS | Page Mode DRAM, 64KX4, 100ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | OKI Electric Industry Co Ltd | HY53C464LS-12 vs MSM41464-10RS |
M5M4464AP-8 | Page Mode DRAM, 64KX4, 80ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Mitsubishi Electric | HY53C464LS-12 vs M5M4464AP-8 |
HM50465P-20 | Nibble Mode DRAM, 64KX4, 200ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Hitachi Ltd | HY53C464LS-12 vs HM50465P-20 |
KM41C466P-7 | Static Column DRAM, 64KX4, 70ns, CMOS, PDIP18, PLASTIC, DIP-18 | Samsung Semiconductor | HY53C464LS-12 vs KM41C466P-7 |