Memory
UD61464DC07
ZMDI
Description: Fast Page DRAM, 64KX4, 70ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18

Overview of UD61464DC07 by ZMDI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UD61464DC07 by ZMDI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UD61464DC07 by ZMDI

UD61464DC07
ZMDI
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code
DIP
Package Description
DIP, DIP18,.3
Pin Count
18
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T18
JESD-609 Code
e0
Length
23.4 mm
Memory Density
262144 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
18
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
256
Seated Height-Max
5.1 mm
Standby Current-Max
0.001 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. UD61464DC07
    ZMDI
    Fast Page DRAM, 64KX4, 70ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18
    VS

Alternate Parts for UD61464DC07

This table gives cross-reference parts and alternative options found for UD61464DC07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UD61464DC07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY53C464S-70 Fast Page DRAM, 64KX4, 70ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 SK Hynix Inc UD61464DC07 vs HY53C464S-70
MSM51C464A-70RS Fast Page DRAM, 64KX4, 70ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 OKI Electric Industry Co Ltd UD61464DC07 vs MSM51C464A-70RS
HY53C464LS-70 Fast Page DRAM, 64KX4, 70ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 SK Hynix Inc UD61464DC07 vs HY53C464LS-70
Part Number Description Manufacturer Compare
HM50465P-12 Nibble Mode DRAM, 64KX4, 120ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Hitachi Ltd UD61464DC07 vs HM50465P-12
LC32464P-80 Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP18, PLASTIC, DIP-18 SANYO Electric Co Ltd UD61464DC07 vs LC32464P-80
M5M4464AP-8 Page Mode DRAM, 64KX4, 80ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Mitsubishi Electric UD61464DC07 vs M5M4464AP-8
AS4C4067C-12/883C Fast Page DRAM, 64KX4, 120ns, CMOS, CDIP18, 0.300 INCH, CERAMIC, DIP-18 Micross Components UD61464DC07 vs AS4C4067C-12/883C
5962-9213206MVA Fast Page DRAM, 64KX4, 150ns, CMOS, CDIP18, DIP-18 Micross Components UD61464DC07 vs 5962-9213206MVA
M5M4464AP-10 Page Mode DRAM, 64KX4, 100ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Mitsubishi Electric UD61464DC07 vs M5M4464AP-10
KM41C466P-7 Static Column DRAM, 64KX4, 70ns, CMOS, PDIP18, PLASTIC, DIP-18 Samsung Semiconductor UD61464DC07 vs KM41C466P-7
MSM51C464A-80RS Fast Page DRAM, 64KX4, 80ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 OKI Electric Industry Co Ltd UD61464DC07 vs MSM51C464A-80RS
HY53C464LS-70 Fast Page DRAM, 64KX4, 70ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 SK Hynix Inc UD61464DC07 vs HY53C464LS-70
MCM41464AP10 64KX4 PAGE MODE DRAM, 100ns, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Motorola Mobility LLC UD61464DC07 vs MCM41464AP10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UD61464DC07 by ZMDI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UD61464DC07 by ZMDI

  • Please alert me when UD61464DC07 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UD61464DC07 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UD61464DC07 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UD61464DC07 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UD61464DC07.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UD61464DC07 by ZMDI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: