Part Details for LC32464P-80 by SANYO Electric Co Ltd
Overview of LC32464P-80 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC32464P-80
LC32464P-80 CAD Models
LC32464P-80 Part Data Attributes
|
LC32464P-80
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LC32464P-80
SANYO Electric Co Ltd
Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP18, PLASTIC, DIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T18 | |
Length | 24.2 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 3.85 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LC32464P-80
This table gives cross-reference parts and alternative options found for LC32464P-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC32464P-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM50465P-12 | Nibble Mode DRAM, 64KX4, 120ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Hitachi Ltd | LC32464P-80 vs HM50465P-12 |
UD61464DC07 | Fast Page DRAM, 64KX4, 70ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | ZMDI | LC32464P-80 vs UD61464DC07 |
M5M4464AP-8 | Page Mode DRAM, 64KX4, 80ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Mitsubishi Electric | LC32464P-80 vs M5M4464AP-8 |
AS4C4067C-12/883C | Fast Page DRAM, 64KX4, 120ns, CMOS, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | Micross Components | LC32464P-80 vs AS4C4067C-12/883C |
5962-9213206MVA | Fast Page DRAM, 64KX4, 150ns, CMOS, CDIP18, DIP-18 | Micross Components | LC32464P-80 vs 5962-9213206MVA |
M5M4464AP-10 | Page Mode DRAM, 64KX4, 100ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Mitsubishi Electric | LC32464P-80 vs M5M4464AP-10 |
KM41C466P-7 | Static Column DRAM, 64KX4, 70ns, CMOS, PDIP18, PLASTIC, DIP-18 | Samsung Semiconductor | LC32464P-80 vs KM41C466P-7 |
MSM51C464A-80RS | Fast Page DRAM, 64KX4, 80ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | OKI Electric Industry Co Ltd | LC32464P-80 vs MSM51C464A-80RS |
HY53C464LS-70 | Fast Page DRAM, 64KX4, 70ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | SK Hynix Inc | LC32464P-80 vs HY53C464LS-70 |
MCM41464AP10 | 64KX4 PAGE MODE DRAM, 100ns, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Motorola Mobility LLC | LC32464P-80 vs MCM41464AP10 |