Part Details for HVU308A by Hitachi Ltd
Overview of HVU308A by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for HVU308A
HVU308A CAD Models
HVU308A Part Data Attributes
|
HVU308A
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HVU308A
Hitachi Ltd
Variable Capacitance Diode, 35V, Silicon, URP, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 35 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 7.12 | |
Diode Capacitance-Nom | 14.8 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for HVU308A
This table gives cross-reference parts and alternative options found for HVU308A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVU308A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1T359 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 29.5pF C(T), Silicon, COMPACT, M-204, 2 PIN | Sony Semiconductor | HVU308A vs 1T359 |
ZC930TC | Variable Capacitance Diode, Very High Frequency, 4.9pF C(T), 12V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Diodes Incorporated | HVU308A vs ZC930TC |
JDV2S14E | DIODE 60.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, 1-1G1A, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | HVU308A vs JDV2S14E |
ZMV933A | Variable Capacitance Diode, Very High Frequency, 42pF C(T), 12V, Silicon, Hyperabrupt | Diodes Incorporated | HVU308A vs ZMV933A |
BB143,115 | BB143 | NXP Semiconductors | HVU308A vs BB143,115 |
BB143T/R | DIODE 5.3 pF, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | HVU308A vs BB143T/R |
BBY62TRL | DIODE UHF BAND, 17.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | HVU308A vs BBY62TRL |
SMV1251-079LF | Variable Capacitance Diode, 42pF C(T), 15V, Silicon, Hyperabrupt, SC-79, 2 PIN | Skyworks Solutions Inc | HVU308A vs SMV1251-079LF |
BBY51-03WE6433 | Variable Capacitance Diode, 5.4pF C(T), 7V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Infineon Technologies AG | HVU308A vs BBY51-03WE6433 |
1T360 | Variable Capacitance Diode, 31.25pF C(T), Silicon, MINIATURE, M-204, 2 PIN | Sony Semiconductor | HVU308A vs 1T360 |