Part Details for HVC300C by Renesas Electronics Corporation
Overview of HVC300C by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Part Details for HVC300C
HVC300C CAD Models
HVC300C Part Data Attributes:
|
HVC300C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVC300C
Renesas Electronics Corporation
VHF BAND, 43.25pF, 34V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, SC-79, UFP-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-79 | |
Package Description | ULTRA SMALL, SC-79, UFP-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 34 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 8.67% | |
Diode Capacitance Ratio-Min | 14.5 | |
Diode Capacitance-Nom | 43.25 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for HVC300C
This table gives cross-reference parts and alternative options found for HVC300C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC300C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC300C-E | VHF BAND, 43.25 pF, 34 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, SC-79, UFP-2 | Renesas Electronics Corporation | HVC300C vs HVC300C-E |