Part Details for BB669 by Infineon Technologies AG
Overview of BB669 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BB669
BB669 CAD Models
BB669 Part Data Attributes
|
BB669
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BB669
Infineon Technologies AG
Variable Capacitance Diode, Very High Frequency, 56.5pF C(T), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CAPACITANCE MATCHED TO 2% | |
Configuration | SINGLE | |
Diode Cap Tolerance | 9.33% | |
Diode Capacitance Ratio-Min | 14.5 | |
Diode Capacitance-Nom | 56.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB669
This table gives cross-reference parts and alternative options found for BB669. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB669, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBY31-T | DIODE UHF BAND, 16.5 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | BB669 vs BBY31-T |
MA334 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 30V, Silicon, MINI TYPE, 2 PIN | Panasonic Electronic Components | BB669 vs MA334 |
934042230135 | DIODE VHF-UHF BAND, 38.5 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SMD, UMD2, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | BB669 vs 934042230135 |
BB179,135 | BB179 - UHF variable capacitance diode SOD 2-Pin | NXP Semiconductors | BB669 vs BB179,135 |
BB179B,115 | BB179B - UHF variable capacitance diode SOD 2-Pin | NXP Semiconductors | BB669 vs BB179B,115 |
ZMV930TC | Variable Capacitance Diode, Very High Frequency, 4.9pF C(T), 12V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Diodes Incorporated | BB669 vs ZMV930TC |
1SV306 | DIODE UHF BAND, 15 pF, SILICON, VARIABLE CAPACITANCE DIODE, 1-2U1A, 4 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | BB669 vs 1SV306 |
SMV2023-001 | Variable Capacitance Diode, 4.9pF C(T), 22V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Skyworks Solutions Inc | BB669 vs SMV2023-001 |
934033290115 | DIODE UHF BAND, 18.75 pF, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SMD, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | BB669 vs 934033290115 |
1N4789 | Variable Capacitance Diode, 12pF C(T), Silicon, Abrupt, DO-7, | Spectrum Control | BB669 vs 1N4789 |