Part Details for HVC131 by Hitachi Ltd
Overview of HVC131 by Hitachi Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Price & Stock for HVC131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Silicon Epitaxial Planar Pin Diode for High Frequency Switching | 30000 |
|
RFQ |
Part Details for HVC131
HVC131 CAD Models
HVC131 Part Data Attributes
|
HVC131
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HVC131
Hitachi Ltd
Pin Diode, 65V V(BR), UFP, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 65 V | |
Diode Capacitance-Nom | 0.8 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 1 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HVC131
This table gives cross-reference parts and alternative options found for HVC131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC131-E | SILICON, PIN DIODE, ULTRA SMALL, UFP-2 | Renesas Electronics Corporation | HVC131 vs HVC131-E |
HVC131 | SILICON, PIN DIODE, ULTRA SMALL, UFP-2 | Renesas Electronics Corporation | HVC131 vs HVC131 |