Part Details for HVD136 by Hitachi Ltd
Overview of HVD136 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HVD136
HVD136 CAD Models
HVD136 Part Data Attributes:
|
HVD136
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HVD136
Hitachi Ltd
Pin Diode, 65V V(BR), SFP, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 65 V | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.5 Ω | |
Diode Res Test Current | 2 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HVD136
This table gives cross-reference parts and alternative options found for HVD136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVD136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP1340-001 | Pin Diode, Silicon, PLASTIC, SOT-23, 3 PIN | Alpha Industries | HVD136 vs SMP1340-001 |
HVM187STL-E | 60V, SILICON, PIN DIODE | Renesas Electronics Corporation | HVD136 vs HVM187STL-E |
BAR64-04W | Pin Diode, 200V V(BR), Silicon, SOT-323, 3 PIN | Siemens | HVD136 vs BAR64-04W |
MA4P274-287T | SILICON, PIN DIODE, PLASTIC, CASE 287, 3 PIN | TE Connectivity | HVD136 vs MA4P274-287T |
1SV267 | Pin Diode, 50V V(BR), Silicon, CP, 3 PIN | SANYO Electric Co Ltd | HVD136 vs 1SV267 |
HVC133 | Pin Diode, 30V V(BR), UFP, 2 PIN | Hitachi Ltd | HVD136 vs HVC133 |
HVM14TR-E | 50V, SILICON, PIN DIODE | Renesas Electronics Corporation | HVD136 vs HVM14TR-E |
HVC135 | Pin Diode, 60V V(BR), Silicon, UFP, 2 PIN | Hitachi Ltd | HVD136 vs HVC135 |
HVC135 | SILICON, PIN DIODE, UFP, 2 PIN | Renesas Electronics Corporation | HVD136 vs HVC135 |
SMP1304-001 | Pin Diode, Silicon | Alpha Industries | HVD136 vs SMP1304-001 |