Part Details for 1SV246 by SANYO Electric Co Ltd
Overview of 1SV246 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 1SV246
1SV246 CAD Models
1SV246 Part Data Attributes:
|
1SV246
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1SV246
SANYO Electric Co Ltd
Pin Diode, 50V V(BR), Silicon, MCP, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | MCP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Nom | 0.23 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 5 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1SV246
This table gives cross-reference parts and alternative options found for 1SV246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SV246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP1340-001 | Pin Diode, Silicon, PLASTIC, SOT-23, 3 PIN | Alpha Industries | 1SV246 vs SMP1340-001 |
HVM187STL-E | 60V, SILICON, PIN DIODE | Renesas Electronics Corporation | 1SV246 vs HVM187STL-E |
BAR64-04W | Pin Diode, 200V V(BR), Silicon, SOT-323, 3 PIN | Siemens | 1SV246 vs BAR64-04W |
MA4P274-287T | SILICON, PIN DIODE, PLASTIC, CASE 287, 3 PIN | TE Connectivity | 1SV246 vs MA4P274-287T |
1SV267 | Pin Diode, 50V V(BR), Silicon, CP, 3 PIN | SANYO Electric Co Ltd | 1SV246 vs 1SV267 |
HVC133 | Pin Diode, 30V V(BR), UFP, 2 PIN | Hitachi Ltd | 1SV246 vs HVC133 |
HVM14TR-E | 50V, SILICON, PIN DIODE | Renesas Electronics Corporation | 1SV246 vs HVM14TR-E |
HVC135 | Pin Diode, 60V V(BR), Silicon, UFP, 2 PIN | Hitachi Ltd | 1SV246 vs HVC135 |
HVC135 | SILICON, PIN DIODE, UFP, 2 PIN | Renesas Electronics Corporation | 1SV246 vs HVC135 |
SMP1304-001 | Pin Diode, Silicon | Alpha Industries | 1SV246 vs SMP1304-001 |