Part Details for HV9308PJ-GM903 by Microchip Technology Inc
Overview of HV9308PJ-GM903 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV9308PJ-GM903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 32-Channel Serial-to-Parallel Converters with High-Voltage Push-Pull Outputs RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for HV9308PJ-GM903
HV9308PJ-GM903 CAD Models
HV9308PJ-GM903 Part Data Attributes
|
HV9308PJ-GM903
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV9308PJ-GM903
Microchip Technology Inc
EL DISPLAY DRIVER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.586 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 80 V | |
Supply Voltage1-Min | 8 V | |
Supply Voltage1-Nom | 60 V | |
Surface Mount | YES | |
Technology | HVCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.586 mm | |
fmax-Min | 8 MHz |
Alternate Parts for HV9308PJ-GM903
This table gives cross-reference parts and alternative options found for HV9308PJ-GM903. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9308PJ-GM903, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBHV9308DJ | IC,AC/DC PLASMA DISPLAY DRIVER,CMOS,LDCC,44PIN,CERAMIC | Microchip Technology Inc | HV9308PJ-GM903 vs RBHV9308DJ |
HV9308DJ | EL Driver, 32-Segment, CMOS, CQCC44, CERAMIC, QCC-44 | Supertex Inc | HV9308PJ-GM903 vs HV9308DJ |
HV9308PJ | EL Driver, 32-Segment, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Supertex Inc | HV9308PJ-GM903 vs HV9308PJ |
HV9308PJ-G | EL DISPLAY DRIVER, PQCC44 | Microchip Technology Inc | HV9308PJ-GM903 vs HV9308PJ-G |