Part Details for HV9308DJ by Supertex Inc
Overview of HV9308DJ by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV9308DJ
HV9308DJ CAD Models
HV9308DJ Part Data Attributes
|
HV9308DJ
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV9308DJ
Supertex Inc
EL Driver, 32-Segment, CMOS, CQCC44, CERAMIC, QCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | LCC | |
Package Description | CERAMIC, QCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-CQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.9276 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm | |
fmax-Min | 8 MHz |
Alternate Parts for HV9308DJ
This table gives cross-reference parts and alternative options found for HV9308DJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9308DJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV9308PJ-GM903 | EL DISPLAY DRIVER | Microchip Technology Inc | HV9308DJ vs HV9308PJ-GM903 |
RBHV9308DJ | IC,AC/DC PLASMA DISPLAY DRIVER,CMOS,LDCC,44PIN,CERAMIC | Microchip Technology Inc | HV9308DJ vs RBHV9308DJ |
HV9308PJ | EL Driver, 32-Segment, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Supertex Inc | HV9308DJ vs HV9308PJ |
HV9308PJ-G | EL DISPLAY DRIVER, PQCC44 | Microchip Technology Inc | HV9308DJ vs HV9308PJ-G |