Part Details for HV62208PG by Supertex Inc
Overview of HV62208PG by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for HV62208PG
HV62208PG CAD Models
HV62208PG Part Data Attributes:
|
HV62208PG
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV62208PG
Supertex Inc
EL Driver, 32-Segment, CMOS, PQFP64, 3 SIDED, PLASTIC, GULLWING LEAD PACKAGE-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP80,.7X.9,32 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PWM GRAY SHADE CONVERSION | |
Data Input Mode | PARALLEL | |
Display Mode | DOT MATRIX | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | R-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3528 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 70 V | |
Supply Voltage1-Min | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
fmax-Min | 8 MHz |
Alternate Parts for HV62208PG
This table gives cross-reference parts and alternative options found for HV62208PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV62208PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M56694GP | Vacuum Fluorescent Driver, 32-Segment, BCD, PQFP48, 48P6D-A | Mitsubishi Electric | HV62208PG vs M56694GP |
HV632PG | Vacuum Fluorescent Driver, 32-Segment, CMOS, PQFP64, PLASTIC, 3-SIDED GULL WING, 64 PIN | Supertex Inc | HV62208PG vs HV632PG |