Filter Your Search
1 - 1 of 1 results
|
HV62208PG
Supertex Inc
|
Check for Price | No | Obsolete | 5 V | 32 | PARALLEL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | PWM GRAY SHADE CONVERSION | NO | 1 | 5.5 V | 4.5 V | 70 V | 12 V | YES | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 20 mm | 3.3528 mm | 14 mm | SUPERTEX INC | QFP | QFP, QFP80,.7X.9,32 | 64 | unknown | EAR99 | 8542.39.00.01 |