Part Details for HSP45106JC-25 by Intersil Corporation
Overview of HSP45106JC-25 by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for HSP45106JC-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | NUMERIC-CONTROLLED OSCILLATOR, 84 Pin, Plastic, PLCC | 4 |
|
$169.3656 / $188.1840 | Buy Now |
|
Quest Components | NUMERIC-CONTROLLED OSCILLATOR, 84 Pin, Plastic, PLCC | 293 |
|
$30.1475 / $38.9000 | Buy Now |
Part Details for HSP45106JC-25
HSP45106JC-25 CAD Models
HSP45106JC-25 Part Data Attributes:
|
HSP45106JC-25
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HSP45106JC-25
Intersil Corporation
16-Bit Numerically Controlled Oscillator; PLCC84; Temp Range: 0° to 70°
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PLCC | |
Package Description | LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2S COMPLEMENT OR OFFSET BINARY OUTPUT | |
Boundary Scan | NO | |
Clock Frequency-Max | 25.6 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.31 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.31 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
Alternate Parts for HSP45106JC-25
This table gives cross-reference parts and alternative options found for HSP45106JC-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP45106JC-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSP45106JC-25 | Numeric Controlled Oscillator, 16-Bit, MOS, PQCC84 | Harris Semiconductor | HSP45106JC-25 vs HSP45106JC-25 |