HSP45106JC-25
vs
HSP45106JC-2596
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
PLCC
|
|
Package Description |
LCC-84
|
,
|
Pin Count |
84
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
2S COMPLEMENT OR OFFSET BINARY OUTPUT
|
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
25.6 MHz
|
33 MHz
|
External Data Bus Width |
16
|
16
|
JESD-30 Code |
S-PQCC-J84
|
S-PQCC-J84
|
JESD-609 Code |
e0
|
|
Length |
29.31 mm
|
|
Low Power Mode |
YES
|
NO
|
Moisture Sensitivity Level |
4
|
|
Number of Terminals |
84
|
84
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Data Bus Width |
16
|
16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
|
Package Equivalence Code |
LDCC84,1.2SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
QUAD
|
Width |
29.31 mm
|
|
uPs/uCs/Peripheral ICs Type |
DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR
|
DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR
|
Base Number Matches |
3
|
1
|
|
|
|
Compare HSP45106JC-25 with alternatives
Compare HSP45106JC-2596 with alternatives