Part Details for HSP45106JC-25 by Harris Semiconductor
Overview of HSP45106JC-25 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for HSP45106JC-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Rochester Electronics | HSP45106 - 16-BIT NUMERICALLY CONTROLLED OSCILLATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$28.3600 / $33.3700 | Buy Now |
Part Details for HSP45106JC-25
HSP45106JC-25 CAD Models
HSP45106JC-25 Part Data Attributes
|
HSP45106JC-25
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HSP45106JC-25
Harris Semiconductor
Numeric Controlled Oscillator, 16-Bit, MOS, PQCC84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | QCCJ, LDCC84,1.2SQ | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25.64 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 180 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
Alternate Parts for HSP45106JC-25
This table gives cross-reference parts and alternative options found for HSP45106JC-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP45106JC-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSP45106JC-25 | 16-Bit Numerically Controlled Oscillator; PLCC84; Temp Range: 0° to 70° | Intersil Corporation | HSP45106JC-25 vs HSP45106JC-25 |