Part Details for HSP061-2P6Y by STMicroelectronics
Overview of HSP061-2P6Y by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for HSP061-2P6Y
HSP061-2P6Y CAD Models
HSP061-2P6Y Part Data Attributes
|
HSP061-2P6Y
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HSP061-2P6Y
STMicroelectronics
Automotive 2-line ESD protection for high speed lines
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HSP061-2P6Y
This table gives cross-reference parts and alternative options found for HSP061-2P6Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP061-2P6Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USBULC6-2P6 | Ultra large bandwidth ESD protection | STMicroelectronics | HSP061-2P6Y vs USBULC6-2P6 |
HDMIULC6-2P6 | Ultra Low capacitance 2 lines ESD protection | STMicroelectronics | HSP061-2P6Y vs HDMIULC6-2P6 |
DVIULC6-2M6 | Ultra Low capacitance 2 lines ESD protection | STMicroelectronics | HSP061-2P6Y vs DVIULC6-2M6 |
HDMIULC6-2M6 | Ultra Low capacitance 2 lines ESD protection | STMicroelectronics | HSP061-2P6Y vs HDMIULC6-2M6 |
DVIULC6-2P6 | Ultra Low capacitance 2 lines ESD protection | STMicroelectronics | HSP061-2P6Y vs DVIULC6-2P6 |