Part Details for HDMIULC6-2M6 by STMicroelectronics
Overview of HDMIULC6-2M6 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDMIULC6-2M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6971-1-ND
|
DigiKey | TVS DIODE 5VWM 17VC 6UQFN Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4913 In Stock |
|
$0.4997 / $1.3300 | Buy Now |
DISTI #
V79:2366_17796722
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5V 6-Pin UQFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1125 | Americas - 2837 |
|
$0.4534 | Buy Now |
DISTI #
26119412
|
Verical | ESD Suppressor Diode Array Uni-Dir 5V 6-Pin UQFN T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1125 | Americas - 2837 |
|
$0.4534 | Buy Now |
DISTI #
C1S730200652041
|
Chip1Stop | ESD Suppressor Diode Arrays 6-Pin UQFN T/R RoHS: Compliant pbFree: Yes | 2837 |
|
$0.7630 | Buy Now |
Part Details for HDMIULC6-2M6
HDMIULC6-2M6 CAD Models
HDMIULC6-2M6 Part Data Attributes
|
HDMIULC6-2M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HDMIULC6-2M6
STMicroelectronics
Ultra Low capacitance 2 lines ESD protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 1.60 X 1.60 MM, 0.55 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-F6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for HDMIULC6-2M6
This table gives cross-reference parts and alternative options found for HDMIULC6-2M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDMIULC6-2M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DVIULC6-2M6 | Ultra Low capacitance 2 lines ESD protection | STMicroelectronics | HDMIULC6-2M6 vs DVIULC6-2M6 |
HSP061-2P6 | 2-line ESD protection for high speed lines | STMicroelectronics | HDMIULC6-2M6 vs HSP061-2P6 |