Part Details for DVIULC6-2P6 by STMicroelectronics
Overview of DVIULC6-2P6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Part Details for DVIULC6-2P6
DVIULC6-2P6 CAD Models
DVIULC6-2P6 Part Data Attributes
|
DVIULC6-2P6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
DVIULC6-2P6
STMicroelectronics
Ultra Low capacitance 2 lines ESD protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 1.60 X 1.60 MM, 0.55 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-F6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DVIULC6-2P6
This table gives cross-reference parts and alternative options found for DVIULC6-2P6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DVIULC6-2P6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DVIULC6-2M6 | Ultra Low capacitance 2 lines ESD protection | STMicroelectronics | DVIULC6-2P6 vs DVIULC6-2M6 |
HSP061-2P6 | 2-line ESD protection for high speed lines | STMicroelectronics | DVIULC6-2P6 vs HSP061-2P6 |