Part Details for HSMS-2862-TR1G by Broadcom Limited
Overview of HSMS-2862-TR1G by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSMS-2862-TR1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-HSMS-2862-TR1G
|
Sensible Micro Corporation | Diode Schottky Dual Series 4V Hsms-2862 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1112 Container: Tape & Reel | 2814 |
|
$0.5015 / $0.5605 | RFQ |
Part Details for HSMS-2862-TR1G
HSMS-2862-TR1G CAD Models
HSMS-2862-TR1G Part Data Attributes
|
HSMS-2862-TR1G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMS-2862-TR1G
Broadcom Limited
Mixer Diode, C Band, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 5.8 GHz | |
Operating Frequency-Min | 0.915 GHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HSMS-2862-TR1G
This table gives cross-reference parts and alternative options found for HSMS-2862-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2862-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2862-TR1 | Mixer Diode, Ultra High Frequency to C Band, Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMS-2862-TR1G vs HSMS-2862-TR1 |
HSMS-2862-TR1 | SILICON, UHF-C BAND, MIXER DIODE | Avago Technologies | HSMS-2862-TR1G vs HSMS-2862-TR1 |
HSMS-2862-TR2G | SILICON, C BAND, MIXER DIODE, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | HSMS-2862-TR1G vs HSMS-2862-TR2G |
HSMS-2862G | SILICON, MIXER DIODE, SOT-23, 3 PIN | Avago Technologies | HSMS-2862-TR1G vs HSMS-2862G |
HSMS-2862-TR1 | Mixer Diode, Silicon, SOT-23, 3 PIN | Hewlett Packard Co | HSMS-2862-TR1G vs HSMS-2862-TR1 |
HSMS-2862-TR1 | Mixer Diode, Ultra High Frequency to C Band, Silicon | Broadcom Limited | HSMS-2862-TR1G vs HSMS-2862-TR1 |
HSMS-2862 | Mixer Diode, 5.5ohm Z(V) Max, Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMS-2862-TR1G vs HSMS-2862 |
HSMS-2862-TR2G | Mixer Diode, Ultra High Frequency to C Band, Silicon, LEAD FREE, SOT-23, 3 PIN | Agilent Technologies Inc | HSMS-2862-TR1G vs HSMS-2862-TR2G |
HSMS-2862BLK | Mixer Diode, Ultra High Frequency to C Band, Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMS-2862-TR1G vs HSMS-2862BLK |
HSMS-2862-TR1G | SILICON, C BAND, MIXER DIODE, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | HSMS-2862-TR1G vs HSMS-2862-TR1G |