Datasheets
HSMS-2862-TR1 by:

Mixer Diode, Ultra High Frequency to C Band, Silicon, SOT-23, 3 PIN

Part Details for HSMS-2862-TR1 by Agilent Technologies Inc

Overview of HSMS-2862-TR1 by Agilent Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Energy and Power Systems Telecommunications

Price & Stock for HSMS-2862-TR1

Part # Distributor Description Stock Price Buy
Quest Components Detector Diode, 1mhz F(test), Sot-23 16
  • 1 $1.0200
  • 6 $0.8500
$0.8500 / $1.0200 Buy Now

Part Details for HSMS-2862-TR1

HSMS-2862-TR1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HSMS-2862-TR1 Part Data Attributes

HSMS-2862-TR1 Agilent Technologies Inc
Buy Now Datasheet
Compare Parts:
HSMS-2862-TR1 Agilent Technologies Inc Mixer Diode, Ultra High Frequency to C Band, Silicon, SOT-23, 3 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC
Part Package Code SOT-23
Package Description R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.60
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max 0.35 pF
Diode Element Material SILICON
Diode Type MIXER DIODE
Frequency Band ULTRA HIGH FREQUENCY TO C BAND
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 2
Number of Terminals 3
Operating Frequency-Max 5.8 GHz
Operating Frequency-Min 0.915 GHz
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for HSMS-2862-TR1

This table gives cross-reference parts and alternative options found for HSMS-2862-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2862-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HSMS-2862-TR1 SILICON, UHF-C BAND, MIXER DIODE Avago Technologies HSMS-2862-TR1 vs HSMS-2862-TR1
HSMS-2862-TR2G SILICON, C BAND, MIXER DIODE, ROHS COMPLIANT PACKAGE-3 Avago Technologies HSMS-2862-TR1 vs HSMS-2862-TR2G
HSMS-2862G SILICON, MIXER DIODE, SOT-23, 3 PIN Avago Technologies HSMS-2862-TR1 vs HSMS-2862G
HSMS-2862-TR1 Mixer Diode, Silicon, SOT-23, 3 PIN Hewlett Packard Co HSMS-2862-TR1 vs HSMS-2862-TR1
HSMS-2862-TR1 Mixer Diode, Ultra High Frequency to C Band, Silicon Broadcom Limited HSMS-2862-TR1 vs HSMS-2862-TR1
HSMS-2862 Mixer Diode, 5.5ohm Z(V) Max, Silicon, SOT-23, 3 PIN Agilent Technologies Inc HSMS-2862-TR1 vs HSMS-2862
HSMS-2862-TR2G Mixer Diode, Ultra High Frequency to C Band, Silicon, LEAD FREE, SOT-23, 3 PIN Agilent Technologies Inc HSMS-2862-TR1 vs HSMS-2862-TR2G
HSMS-2862BLK Mixer Diode, Ultra High Frequency to C Band, Silicon, SOT-23, 3 PIN Agilent Technologies Inc HSMS-2862-TR1 vs HSMS-2862BLK
HSMS-2862-TR1G SILICON, C BAND, MIXER DIODE, ROHS COMPLIANT PACKAGE-3 Avago Technologies HSMS-2862-TR1 vs HSMS-2862-TR1G
HSMS-2862G Mixer Diode, Silicon, SOT-23, 3 PIN Broadcom Limited HSMS-2862-TR1 vs HSMS-2862G
Part Number Description Manufacturer Compare
HSMS-2862-TR1 SILICON, UHF-C BAND, MIXER DIODE Avago Technologies HSMS-2862-TR1 vs HSMS-2862-TR1
HSMS-2862G SILICON, MIXER DIODE, SOT-23, 3 PIN Avago Technologies HSMS-2862-TR1 vs HSMS-2862G
HSMS-2862-BLKG Mixer Diode, C Band, Silicon, ROHS COMPLIANT PACKAGE-3 Broadcom Limited HSMS-2862-TR1 vs HSMS-2862-BLKG
HSMS-2862-TR2G SILICON, C BAND, MIXER DIODE, ROHS COMPLIANT PACKAGE-3 Avago Technologies HSMS-2862-TR1 vs HSMS-2862-TR2G
HSMS-2862-BLKG Mixer Diode, Ultra High Frequency to C Band, Silicon, LEAD FREE, SOT-23, 3 PIN Agilent Technologies Inc HSMS-2862-TR1 vs HSMS-2862-BLKG
HSMS-2862-BLK Mixer Diode, Ultra High Frequency to C Band, Silicon Broadcom Limited HSMS-2862-TR1 vs HSMS-2862-BLK
HSMS-2862-TR1 Mixer Diode, Ultra High Frequency to C Band, Silicon Broadcom Limited HSMS-2862-TR1 vs HSMS-2862-TR1
HSMS-2862-TR1G Mixer Diode, Ultra High Frequency to C Band, Silicon, LEAD FREE, SOT-23, 3 PIN Agilent Technologies Inc HSMS-2862-TR1 vs HSMS-2862-TR1G
HSMS-2862-TR2 Mixer Diode, Ultra High Frequency to C Band, Silicon Broadcom Limited HSMS-2862-TR1 vs HSMS-2862-TR2
HSMS-2862-TR1 Mixer Diode, Silicon, SOT-23, 3 PIN Hewlett Packard Co HSMS-2862-TR1 vs HSMS-2862-TR1

HSMS-2862-TR1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMS-2862-TR1 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMS-2862-TR1 by Agilent Technologies Inc

  • Please alert me when HSMS-2862-TR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HSMS-2862-TR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMS-2862-TR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HSMS-2862-TR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMS-2862-TR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMS-2862-TR1 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: