Part Details for HSMS-2862BLK by Agilent Technologies Inc
Overview of HSMS-2862BLK by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Telecommunications
Part Details for HSMS-2862BLK
HSMS-2862BLK CAD Models
HSMS-2862BLK Part Data Attributes:
|
HSMS-2862BLK
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMS-2862BLK
Agilent Technologies Inc
Mixer Diode, Ultra High Frequency to C Band, Silicon, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO C BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 5.8 GHz | |
Operating Frequency-Min | 0.915 GHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMS-2862BLK
This table gives cross-reference parts and alternative options found for HSMS-2862BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2862BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2862-TR1 | SILICON, UHF-C BAND, MIXER DIODE | Avago Technologies | HSMS-2862BLK vs HSMS-2862-TR1 |
HSMS-2862-TR1 | Mixer Diode, Ultra High Frequency to C Band, Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMS-2862BLK vs HSMS-2862-TR1 |
HSMS-2862-TR1G | Mixer Diode, Ultra High Frequency to C Band, Silicon, LEAD FREE, SOT-23, 3 PIN | Agilent Technologies Inc | HSMS-2862BLK vs HSMS-2862-TR1G |
HSMS-2862-BLK | Mixer Diode, Silicon, SOT-23, 3 PIN | Hewlett Packard Co | HSMS-2862BLK vs HSMS-2862-BLK |
HSMS-2862 | Mixer Diode, 5.5ohm Z(V) Max, Silicon | Hewlett Packard Co | HSMS-2862BLK vs HSMS-2862 |
HSMS-2862 | Mixer Diode, 5.5ohm Z(V) Max, Silicon, SOT-23, 3 PIN | Broadcom Limited | HSMS-2862BLK vs HSMS-2862 |
HSMS-2862-TR2 | Mixer Diode, Ultra High Frequency to C Band, Silicon | Broadcom Limited | HSMS-2862BLK vs HSMS-2862-TR2 |
HSMS-2862-TR1 | Mixer Diode, Ultra High Frequency to C Band, Silicon | Broadcom Limited | HSMS-2862BLK vs HSMS-2862-TR1 |
HSMS-2862-TR2G | Mixer Diode, Ultra High Frequency to C Band, Silicon, LEAD FREE, SOT-23, 3 PIN | Agilent Technologies Inc | HSMS-2862BLK vs HSMS-2862-TR2G |
HSMS-2862 | SILICON, MIXER DIODE, SOT-23, 3 PIN | Avago Technologies | HSMS-2862BLK vs HSMS-2862 |