Part Details for HSM104 by Rectron Semiconductor
Overview of HSM104 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for HSM104
HSM104 CAD Models
HSM104 Part Data Attributes:
|
HSM104
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HSM104
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | MELF | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for HSM104
This table gives cross-reference parts and alternative options found for HSM104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB520S-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC, SOD-523, SMT-2 | Tak Cheong Electronics (Holdings) Co Ltd | HSM104 vs RB520S-40 |
1SS181TE85R | DIODE 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | HSM104 vs 1SS181TE85R |
RLS140TE-15 | Rectifier Diode, 1 Element, 0.12A, 55V V(RRM), Silicon, | ROHM Semiconductor | HSM104 vs RLS140TE-15 |
BAV99W | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | HSM104 vs BAV99W |
BAV99 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Vishay Intertechnologies | HSM104 vs BAV99 |
NRVB130T1G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | HSM104 vs NRVB130T1G |
1N5616HR | Rectifier Diode, 1 Element, 1A, Silicon, | Bkc Semiconductors Inc | HSM104 vs 1N5616HR |
FE1F | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN | Diotec Semiconductor AG | HSM104 vs FE1F |
1S2836-L | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SC-59, 3 PIN | NEC Electronics America Inc | HSM104 vs 1S2836-L |
1SS307TE85R | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | HSM104 vs 1SS307TE85R |