-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0940
|
Newark | Schottky Rect, Aec-Q101, 30V, Sod-123, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Vf Max:470Mv, Forward Surge Current Rohs Compliant: Yes |Onsemi NRVB130T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8700 |
|
$0.1450 / $0.4550 | Buy Now |
DISTI #
76T6678
|
Newark | 1A, 30V Schottky Rect/ Reel |Onsemi NRVB130T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1420 | Buy Now |
DISTI #
NRVB130T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A SOD123 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17875 In Stock |
|
$0.0903 / $0.4200 | Buy Now |
DISTI #
NRVB130T1G
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SOD-123 T/R - Tape and Reel (Alt: NRVB130T1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0887 / $0.1058 | Buy Now |
DISTI #
863-NRVB130T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 30V SCHOTTKY RECT RoHS: Compliant | 216954 |
|
$0.0930 / $0.4200 | Buy Now |
DISTI #
70300509
|
RS | ON Semi NRVB130T1G, SMT Schottky Diode, 30V 1A, 2-Pin SOD-123FL | ON Semiconductor NRVB130T1G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2330 / $0.2740 | RFQ |
|
Future Electronics | NRVB130 Series 30 V 1 A Surface Mount Schottky Power Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0886 / $0.0970 | Buy Now |
|
Future Electronics | NRVB130 Series 30 V 1 A Surface Mount Schottky Power Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0886 / $0.0970 | Buy Now |
|
Rochester Electronics | MBR130 - Rectifier Diode, Schottky, 1A, 30V RoHS: Compliant Status: Active Min Qty: 1 | 297000 |
|
$0.0887 / $0.1043 | Buy Now |
DISTI #
NRVB130T1G
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SOD-123 T/R - Tape and Reel (Alt: NRVB130T1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0887 / $0.1058 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVB130T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVB130T1G
onsemi
1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NRVB130T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVB130T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVB130T3G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, 10000-REEL, Automotive Qualified | onsemi | NRVB130T1G vs NRVB130T3G |
MBR130T1G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL | onsemi | NRVB130T1G vs MBR130T1G |