Part Details for 1SS181TE85R by Toshiba America Electronic Components
Results Overview of 1SS181TE85R by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SS181TE85R Information
1SS181TE85R by Toshiba America Electronic Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1SS181TE85R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for 1SS181TE85R
1SS181TE85R CAD Models
1SS181TE85R Part Data Attributes
|
1SS181TE85R
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS181TE85R
Toshiba America Electronic Components
DIODE 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SC-59, TO-236MOD, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS181TE85R
This table gives cross-reference parts and alternative options found for 1SS181TE85R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS181TE85R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4001CSM | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SOT-23, 3 PIN | 1SS181TE85R vs 1N4001CSM |
BAT49B2 | STMicroelectronics | Check for Price | 0.5A, 80V, SILICON, SIGNAL DIODE | 1SS181TE85R vs BAT49B2 |
11ES1 | Nihon Inter Electronics Corporation | Check for Price | Rectifier Diode, 1 Element, 0.98A, 100V V(RRM), Silicon, | 1SS181TE85R vs 11ES1 |
SX3614 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED PACKAGE-2 | 1SS181TE85R vs SX3614 |
1N5711CSM-JQR-AC | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.015A, 70V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, LCC1-3 | 1SS181TE85R vs 1N5711CSM-JQR-AC |
1S2473 | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35, | 1SS181TE85R vs 1S2473 |
BAV99W-T1 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | 1SS181TE85R vs BAV99W-T1 |
B2B5 | Edal Industries Inc | Check for Price | Rectifier Diode, 1 Element, 0.6A, 100V V(RRM), Silicon, | 1SS181TE85R vs B2B5 |
BAV99TB_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, | 1SS181TE85R vs BAV99TB_R1_00001 |
1S20-T | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | 1SS181TE85R vs 1S20-T |