Part Details for HSC277 by Hitachi Ltd
Overview of HSC277 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSC277
HSC277 CAD Models
HSC277 Part Data Attributes:
|
HSC277
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HSC277
Hitachi Ltd
Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, UFP, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Technology | PLANAR DOPED BARRIER | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HSC277
This table gives cross-reference parts and alternative options found for HSC277. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSC277, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA2S077 | Mixer Diode, Very High Frequency, Silicon, SC-79, 2 PIN | Panasonic Electronic Components | HSC277 vs MA2S077 |
1SS390FHTE61 | Mixer Diode, Silicon, SC-79, 2 PIN | ROHM Semiconductor | HSC277 vs 1SS390FHTE61 |
1SS390_R2_00001 | Pin Diode, | PanJit Semiconductor | HSC277 vs 1SS390_R2_00001 |
1SS390 | Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | HSC277 vs 1SS390 |
1SS390 | Mixer Diode, Very High Frequency, Silicon, ULTRA SMALL, EMD2, SC-79, 2 PIN | ROHM Semiconductor | HSC277 vs 1SS390 |
1SS390SMFHT2R | Mixer Diode, | ROHM Semiconductor | HSC277 vs 1SS390SMFHT2R |