Part Details for SMS3923-011 by Skyworks Solutions Inc
Overview of SMS3923-011 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SMS3923-011
SMS3923-011 CAD Models
SMS3923-011 Part Data Attributes:
|
SMS3923-011
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMS3923-011
Skyworks Solutions Inc
Mixer Diode, Silicon, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.23 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Power Dissipation-Max | 0.075 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMS3923-011
This table gives cross-reference parts and alternative options found for SMS3923-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS3923-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS390_R1_00001 | Pin Diode, | PanJit Semiconductor | SMS3923-011 vs 1SS390_R1_00001 |
BA891T/R | DIODE SILICON, VHF BAND, MIXER DIODE, ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN, Microwave Mixer Diode | NXP Semiconductors | SMS3923-011 vs BA891T/R |
HSU88TRF-E | SILICON, MIXER DIODE, ROHS COMPLIANT, URP, 2 PIN | Renesas Electronics Corporation | SMS3923-011 vs HSU88TRF-E |
1SS390T/R13 | Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SMS3923-011 vs 1SS390T/R13 |
HSU277TRF-E | SILICON, VHF-UHF BAND, MIXER DIODE, ROHS COMPLIANT, URP, 2 PIN | Renesas Electronics Corporation | SMS3923-011 vs HSU277TRF-E |
HSC277 | SILICON, VHF-UHF BAND, MIXER DIODE, ULTRA SMALL, SC-79, UFP-2 | Renesas Electronics Corporation | SMS3923-011 vs HSC277 |
934054935115 | DIODE SILICON, VHF BAND, MIXER DIODE, PLASTIC, SMD, UFP, SC-79, 2 PIN, Microwave Mixer Diode | NXP Semiconductors | SMS3923-011 vs 934054935115 |
1SS381 | DIODE SILICON, VHF BAND, MIXER DIODE, 1-1G1A, 2 PIN, Microwave Mixer Diode | Toshiba America Electronic Components | SMS3923-011 vs 1SS381 |
1SS390FHTE61 | Mixer Diode, Silicon, SC-79, 2 PIN | ROHM Semiconductor | SMS3923-011 vs 1SS390FHTE61 |
1SS390T/R7 | Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SMS3923-011 vs 1SS390T/R7 |