Part Details for HS2KALH by Taiwan Semiconductor
Overview of HS2KALH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2KALH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HS2KALHCT-ND
|
DigiKey | 75NS, 2A, 800V, HIGH EFFICIENT R Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14000 In Stock |
|
$0.0654 / $0.4200 | Buy Now |
DISTI #
HS2KALH
|
Avnet Americas | Diode High Efficient Recovery Rectifier 800V 2A 2-Pin Thin SMA T/R - Tape and Reel (Alt: HS2KALH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0653 / $0.0725 | Buy Now |
DISTI #
821-HS2KALH
|
Mouser Electronics | Rectifiers 75ns, 2A, 800V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0650 / $0.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks | 0 |
|
$0.0797 | Buy Now |
Part Details for HS2KALH
HS2KALH CAD Models
HS2KALH Part Data Attributes
|
HS2KALH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS2KALH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HS2KALH
This table gives cross-reference parts and alternative options found for HS2KALH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS2KALH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS2KFSHM2G | Rectifier Diode, | Taiwan Semiconductor | HS2KALH vs HS2KFSHM2G |
S2KF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | HS2KALH vs S2KF_R2_00001 |
SEF206B | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | HS2KALH vs SEF206B |
HS2KFSHM3G | Rectifier Diode, | Taiwan Semiconductor | HS2KALH vs HS2KFSHM3G |
HFM207L-HF-T | Rectifier Diode, | Rectron Semiconductor | HS2KALH vs HFM207L-HF-T |
HS2KA | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | HS2KALH vs HS2KA |
ES2K | Rectifier Diode, | Taitron Components Inc | HS2KALH vs ES2K |
HFMBF207 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | HS2KALH vs HFMBF207 |
FFM206V-W | Rectifier Diode, | Rectron Semiconductor | HS2KALH vs FFM206V-W |
SUF206B | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Secos Corporation | HS2KALH vs SUF206B |