Part Details for HS2KAH by Taiwan Semiconductor
Overview of HS2KAH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2KAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HS2KAHCT-ND
|
DigiKey | 75NS, 1.5A, 800V, HIGH EFFICIENT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.0596 / $0.3700 | Buy Now |
DISTI #
HS2KAH
|
Avnet Americas | Diode Fast Switching Rectifier 800V 1.5A 2-PIn DO-214AC T/R - Tape and Reel (Alt: HS2KAH) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0572 / $0.0636 | Buy Now |
DISTI #
821-HS2KAH
|
Mouser Electronics | Rectifiers 75ns, 1.5A, 800V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0570 / $0.0710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 6 Weeks | 0 |
|
$0.0699 | Buy Now |
Part Details for HS2KAH
HS2KAH CAD Models
HS2KAH Part Data Attributes
|
HS2KAH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS2KAH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HS2KAH
This table gives cross-reference parts and alternative options found for HS2KAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS2KAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2K | Rectifier Diode, | Taitron Components Inc | HS2KAH vs RS2K |
S2K | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Fuji Electric Co Ltd | HS2KAH vs S2K |
RGP15K | Rectifier Diode, 1 Element, 1.5A, 800V V(RRM) | Taiwan Semiconductor | HS2KAH vs RGP15K |
S15KLWHRQG | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, | Taiwan Semiconductor | HS2KAH vs S15KLWHRQG |
S15KLW | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | HS2KAH vs S15KLW |
SFR156 | Rectifier Diode, 1 Element, 1.5A, 800V V(RRM) | Taiwan Semiconductor | HS2KAH vs SFR156 |
S15KLWHRVG | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, | Taiwan Semiconductor | HS2KAH vs S15KLWHRVG |
RS2K | Rectifier Diode, 1 Element, 1.5A, 800V V(RRM) | Fuji Electric Co Ltd | HS2KAH vs RS2K |
GROKA | Rectifier Diode, | Surge Components Inc | HS2KAH vs GROKA |
S15KLWH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | HS2KAH vs S15KLWH |