There are no models available for this part yet.
Overview of RS2K by Fuji Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for RS2K by Fuji Electric Co Ltd
Part Data Attributes for RS2K by Fuji Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FUJI ELECTRIC CO LTD
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1.5 A
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Surface Mount
|
YES
|
Alternate Parts for RS2K
This table gives cross-reference parts and alternative options found for RS2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR156 | Rectifier Diode, 1 Element, 1.5A, 800V V(RRM) | Taiwan Semiconductor | RS2K vs SFR156 |
SODF156T-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | RS2K vs SODF156T-SH |
S15KLW | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | RS2K vs S15KLW |
HS2K | Rectifier Diode, | Surge Components Inc | RS2K vs HS2K |
SODF156-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | RS2K vs SODF156-SH |
S15KLWHRVG | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, | Taiwan Semiconductor | RS2K vs S15KLWHRVG |
S2K | Rectifier Diode, | Taitron Components Inc | RS2K vs S2K |
RGP15K | Rectifier Diode, 1 Element, 1.5A, 800V V(RRM) | Taiwan Semiconductor | RS2K vs RGP15K |
GDGS60K | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | RS2K vs GDGS60K |
S2K | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), | JGD Semiconductors Co Ltd | RS2K vs S2K |
Related Parts for RS2K
-
RS1DBRectifier Diodes
-
RSAC6.8CST2RATransient Suppressors
-
RSJ301N10FRATLPower Field-Effect Transistors
-
AC1206JR-07220RLFixed Resistors
-
RP500K182A-TRSwitching Regulator or Controllers
-
S-1170B39UC-OTYTFGLinear Regulator ICs
-
NCV8403BDTRKGPeripheral Drivers
-
RTD-1509Other Analog ICs
-
RT9818E-20GVLPower Management Circuits