Part Details for S15KLW by Taiwan Semiconductor
Overview of S15KLW by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S15KLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S15KLWCT-ND
|
DigiKey | 1.5A, 800V, STANDARD RECOVERY RE Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16900 In Stock |
|
$0.0362 / $0.2100 | Buy Now |
DISTI #
S15KLW
|
Avnet Americas | Diode Standard Recovery Rectifier 800V 1.5A 2-Pin SOD-123W T/R - Tape and Reel (Alt: S15KLW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0329 | Buy Now |
DISTI #
821-S15KLW
|
Mouser Electronics | Rectifiers 1.5A, 800V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0380 / $0.0480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0447 | Buy Now |
Part Details for S15KLW
S15KLW CAD Models
S15KLW Part Data Attributes
|
S15KLW
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S15KLW
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, SOD-123W, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123W, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S15KLW
This table gives cross-reference parts and alternative options found for S15KLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S15KLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2K | Rectifier Diode, | Taitron Components Inc | S15KLW vs RS2K |
S15KLWHRQG | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, | Taiwan Semiconductor | S15KLW vs S15KLWHRQG |
HS2K | Rectifier Diode, | Surge Components Inc | S15KLW vs HS2K |
RS2K | Rectifier Diode, 1 Element, 1.5A, 800V V(RRM) | Fuji Electric Co Ltd | S15KLW vs RS2K |
DA1.5/800 | Rectifier Diode, 1 Element, 1.5A, 800V V(RRM), | Eupec Gmbh & Co Kg | S15KLW vs DA1.5/800 |
S15KLWH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | S15KLW vs S15KLWH |
SM5398PL-TP-HF | Rectifier Diode, | Micro Commercial Components | S15KLW vs SM5398PL-TP-HF |
GROK | Rectifier Diode, | Surge Components Inc | S15KLW vs GROK |
GDGS60K | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | S15KLW vs GDGS60K |
S2K | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), | JGD Semiconductors Co Ltd | S15KLW vs S2K |