Part Details for HMC787ALC3B by Analog Devices Inc
Overview of HMC787ALC3B by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC787ALC3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1815
|
Newark | Rf Mixer, 1 Channel, 10Ghz, Lcc-Ep-12, Frequency Min:3Ghz, Frequency Max:10Ghz, Supply Voltage Min:-, Supply Voltage Max:-, Rf Ic Case Style:Lcc-Ep, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC787ALC3B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$59.0000 / $68.9000 | Buy Now |
DISTI #
505-HMC787ALC3B-ND
|
DigiKey | DOUBLE-BALANCED - MIXER, 3-11GHZ Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$56.7317 / $66.2600 | Buy Now |
DISTI #
584-HMC787ALC3B
|
Mouser Electronics | RF Mixer GaAs, MMIC, Fundamental Mixer, 3 GHz to 10 GHz RoHS: Compliant | 0 |
|
$56.7000 / $66.2500 | Order Now |
|
Analog Devices Inc | Double-Balanced - Mixer, 3-11G Min Qty: 1 Package Multiple: 1 | 0 |
|
$38.9500 / $66.2600 | Buy Now |
|
Rochester Electronics | HMC787A - Double-Balanced - Mixer, 3-11GHz RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$50.8200 / $59.7900 | Buy Now |
DISTI #
4034075
|
element14 Asia-Pacific | RF MIXER, 1 CHANNEL, 10GHZ, LCC-EP-12 RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$60.2598 / $70.3728 | Buy Now |
DISTI #
4034075
|
Farnell | RF MIXER, 1 CHANNEL, 10GHZ, LCC-EP-12 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 9 |
|
$57.8069 / $66.1614 | Buy Now |
|
Win Source Electronics | Conversion loss: 9 dB typical at 3 GHz to 9 GHz | DOUBLE-BALANCED - MIXER, 3-11GHZ | 5789 |
|
$35.4210 / $53.1310 | Buy Now |
Part Details for HMC787ALC3B
HMC787ALC3B CAD Models
HMC787ALC3B Part Data Attributes
|
HMC787ALC3B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC787ALC3B
Analog Devices Inc
GaAs, MMIC, Fundamental Mixer, 3 GHz to 10 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-12 | |
Pin Count | 12 | |
Manufacturer Package Code | E-12-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11 dB | |
Input Power-Max (CW) | 28 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | TRIPLE BALANCED | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HMC787ALC3B
This table gives cross-reference parts and alternative options found for HMC787ALC3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC787ALC3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC787LC3BTR | Fundamental Mixer SMT, 3 - 10 GHz | Analog Devices Inc | HMC787ALC3B vs HMC787LC3BTR |
HMC787LC3B | Fundamental Mixer SMT, 3 - 10 GHz | Analog Devices Inc | HMC787ALC3B vs HMC787LC3B |