Part Details for HMC787LC3BTR by Analog Devices Inc
Overview of HMC787LC3BTR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC787LC3BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC MIXER GAAS 3-10GHZ 12-QFN | 1320 |
|
RFQ |
Part Details for HMC787LC3BTR
HMC787LC3BTR CAD Models
HMC787LC3BTR Part Data Attributes:
|
HMC787LC3BTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC787LC3BTR
Analog Devices Inc
Fundamental Mixer SMT, 3 - 10 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 12 | |
Manufacturer Package Code | HE-12-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
RF/Microwave Device Type | TRIPLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for HMC787LC3BTR
This table gives cross-reference parts and alternative options found for HMC787LC3BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC787LC3BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC787ALC3B | GaAs, MMIC, Fundamental Mixer, 3 GHz to 10 GHz | Analog Devices Inc | HMC787LC3BTR vs HMC787ALC3B |