HMC787ALC3B
vs
HMC787LC3BTR
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
LCC-12
|
|
Pin Count |
12
|
12
|
Manufacturer Package Code |
E-12-4
|
HE-12-1
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Conversion Loss-Max |
11 dB
|
|
Input Power-Max (CW) |
28 dBm
|
|
JESD-609 Code |
e4
|
|
Operating Frequency-Max |
10000 MHz
|
|
Operating Frequency-Min |
3000 MHz
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
TRIPLE BALANCED
|
TRIPLE BALANCED
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
12
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
LCC12,.12SQ,20
|
Surface Mount |
|
YES
|
|
|
|