Part Details for HMC445LP4ETR by Analog Devices Inc
Overview of HMC445LP4ETR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC445LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC445LP4ETR-ND
|
DigiKey | IC MMIC MULTIPLIER X16 24QFN Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$87.4721 | Buy Now |
DISTI #
584-HMC445LP4ETR
|
Mouser Electronics | RF Amplifier x16 Active Multiplier SMT, 9.9 to 11.2 GHz Fout RoHS: Compliant | 0 |
|
$86.1100 | Order Now |
|
Analog Devices Inc | x16 Active mult , 9.9 to 11.2 Min Qty: 500 Package Multiple: 500 | 6500 |
|
$58.9300 / $89.8200 | Buy Now |
Part Details for HMC445LP4ETR
HMC445LP4ETR CAD Models
HMC445LP4ETR Part Data Attributes:
|
HMC445LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC445LP4ETR
Analog Devices Inc
x16 Active Multiplier SMT, 9.9 to 11.2 GHz Fout
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | FREQUENCY QUADRUPLER | |
Supply Current-Max | 104 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC445LP4ETR
This table gives cross-reference parts and alternative options found for HMC445LP4ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC445LP4ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC445LP4 | Frequency Quadrupler, 9900MHz Min, 11000MHz Max, 4 X 4 MM, MINIATURE, PLASTIC, SMT, 24 PIN | Hittite Microwave Corp | HMC445LP4ETR vs HMC445LP4 |
HMC445LP4E | x16 Active Multiplier SMT, 9.9 to 11.2 GHz Fout | Analog Devices Inc | HMC445LP4ETR vs HMC445LP4E |
HMC445LP4 | 9900MHz - 11000MHz RF/MICROWAVE FREQUENCY QUADRUPLER, 4 X 4 MM, MINIATURE, PLASTIC, SMT, 24 PIN | Analog Devices Inc | HMC445LP4ETR vs HMC445LP4 |