Part Details for HMC445LP4 by Hittite Microwave Corp
Overview of HMC445LP4 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC445LP4
HMC445LP4 CAD Models
HMC445LP4 Part Data Attributes
|
HMC445LP4
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC445LP4
Hittite Microwave Corp
Frequency Quadrupler, 9900MHz Min, 11000MHz Max, 4 X 4 MM, MINIATURE, PLASTIC, SMT, 24 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 11000 MHz | |
Operating Frequency-Min | 9900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FREQUENCY QUADRUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC445LP4
This table gives cross-reference parts and alternative options found for HMC445LP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC445LP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC445LP4E | Frequency Quadrupler, 9900MHz Min, 11000MHz Max, 4 X 4 MM, MINIATURE, PLASTIC, SMT, 24 PIN | Hittite Microwave Corp | HMC445LP4 vs HMC445LP4E |