Part Details for HMC445LP4E by Analog Devices Inc
Overview of HMC445LP4E by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC445LP4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC445LP4E-ND
|
DigiKey | IC MULTIPLIER X16 ACTIVE 24-QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
7 In Stock |
|
$89.4906 / $104.2900 | Buy Now |
DISTI #
584-HMC445LP4E
|
Mouser Electronics | RF Wireless Misc x16 Active mult , 9.9 to 11.2 GHz Fout RoHS: Compliant | 0 |
|
$86.1100 / $104.2700 | Order Now |
|
Analog Devices Inc | x16 Active mult , 9.9 to 11.2 Min Qty: 1 Package Multiple: 1 | 1085 |
|
$58.9300 / $104.2900 | Buy Now |
DISTI #
55693572
|
Verical | Active RF Multipliers x16 9.9GHz to 11GHz-OUT 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 7 | Americas - 1078 |
|
$85.4103 / $93.8310 | Buy Now |
DISTI #
HMC445LP4E
|
Richardson RFPD | FREQUENCY MULTIPLIER RoHS: Compliant Min Qty: 7 | 0 |
|
$87.1200 / $99.9300 | Buy Now |
Part Details for HMC445LP4E
HMC445LP4E CAD Models
HMC445LP4E Part Data Attributes
|
HMC445LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC445LP4E
Analog Devices Inc
x16 Active Multiplier SMT, 9.9 to 11.2 GHz Fout
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, MINIATURE, PLASTIC, SMT, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 11000 MHz | |
Operating Frequency-Min | 9900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FREQUENCY QUADRUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC445LP4E
This table gives cross-reference parts and alternative options found for HMC445LP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC445LP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC445LP4E | Frequency Quadrupler, 9900MHz Min, 11000MHz Max, 4 X 4 MM, MINIATURE, PLASTIC, SMT, 24 PIN | Hittite Microwave Corp | HMC445LP4E vs HMC445LP4E |