Part Details for HMC442 by Hittite Microwave Corp
Overview of HMC442 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC442LC3BTR | Analog Devices | Medium pow amp SMT, 17.5 - 25. | |
HMC442-SX | Analog Devices | Medium pow amp, 17.5 - 25.5 GH | |
HMC442LM1 | Analog Devices | Medium pow amp SMT, 17.5 - 24. |
Part Details for HMC442
HMC442 CAD Models
HMC442 Part Data Attributes
|
HMC442
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC442
Hittite Microwave Corp
Wide Band Medium Power Amplifier, 17500MHz Min, 25500MHz Max, ROHS COMPLIANT, DIE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.5 dB | |
Input Power-Max (CW) | 16 dBm | |
Operating Frequency-Max | 25500 MHz | |
Operating Frequency-Min | 17500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
Alternate Parts for HMC442
This table gives cross-reference parts and alternative options found for HMC442. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC442, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC-ALH476 | Wide Band Low Power Amplifier, 14000MHz Min, 27000MHz Max, 1 Func, GAAS, 2.25 X 1.58 MM, 0.10 MM HEIGHT, DIE-6 | Hittite Microwave Corp | HMC442 vs HMC-ALH476 |
HMC462 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 3.12 X 1.38 MM, 0.10 MM, DIE-3 | Hittite Microwave Corp | HMC442 vs HMC462 |
MMG20271HT1 | RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Freescale Semiconductor | HMC442 vs MMG20271HT1 |
HMC441LC3BTR | Wide Band Medium Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN | Hittite Microwave Corp | HMC442 vs HMC441LC3BTR |
HMC342LC4 | Wide Band Low Power Amplifier, 13000MHz Min, 25000MHz Max, 1 Func, GAAS, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, SMT, 24 PIN | Hittite Microwave Corp | HMC442 vs HMC342LC4 |
HMC519LC4 | Wide Band Low Power Amplifier, 18000MHz Min, 31000MHz Max, 1 Func, GAAS, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, CERAMIC, SMT, 24 PIN | Hittite Microwave Corp | HMC442 vs HMC519LC4 |
HMC442LC3B | Wide Band Medium Power Amplifier, 17500MHz Min, 25500MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN | Hittite Microwave Corp | HMC442 vs HMC442LC3B |
HMC263 | Wide Band Low Power Amplifier, 24000MHz Min, 36000MHz Max, 1 Func, GAAS, 2.48 X 1.33 MM, 0.10 MM HEIGHT, DIE-4 | Hittite Microwave Corp | HMC442 vs HMC263 |
MMZ09312BT1 | 400MHz - 1000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, 2131-01, QFN-12 | Freescale Semiconductor | HMC442 vs MMZ09312BT1 |
HMC463 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 3.05 X 1.29 MM, 0.10 MM HEIGHT, GP-2, DIE-5 | Hittite Microwave Corp | HMC442 vs HMC463 |