Part Details for HMC442LC3B by Hittite Microwave Corp
Overview of HMC442LC3B by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC442LC3B
HMC442LC3B CAD Models
HMC442LC3B Part Data Attributes
|
HMC442LC3B
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC442LC3B
Hittite Microwave Corp
Wide Band Medium Power Amplifier, 17500MHz Min, 25500MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 8 dB | |
Input Power-Max (CW) | 16 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 25500 MHz | |
Operating Frequency-Min | 17500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HMC442LC3B
This table gives cross-reference parts and alternative options found for HMC442LC3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC442LC3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC463LP5 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 5 X 5 MM, PLASTIC, SMT, 32 PIN | HMC442LC3B vs HMC463LP5 |
HMC462LP5 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, LEADLESS , PLASTIC, SMT, 32 PIN | HMC442LC3B vs HMC462LP5 |
HMC462 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 3.12 X 1.38 MM, 0.10 MM, DIE-3 | HMC442LC3B vs HMC462 |
HMC342LC4 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 13000MHz Min, 25000MHz Max, 1 Func, GAAS, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, SMT, 24 PIN | HMC442LC3B vs HMC342LC4 |
HMC441LP3E | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 6500MHz Min, 13500MHz Max, 1 Func, GAAS, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-16 | HMC442LC3B vs HMC441LP3E |
HMC441LC3B | Hittite Microwave Corp | Check for Price | Wide Band Medium Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN | HMC442LC3B vs HMC441LC3B |
HMC463 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 3.05 X 1.29 MM, 0.10 MM HEIGHT, GP-2, DIE-5 | HMC442LC3B vs HMC463 |
HMC441LP3 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 6500MHz Min, 13500MHz Max, 1 Func, GAAS, 3 X 3 MM, 1 MM HEIGHT, LEADLESS, PLASTIC, SMT, QFN-16 | HMC442LC3B vs HMC441LP3 |
HMC463LP5E | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, SMT, 32 PIN | HMC442LC3B vs HMC463LP5E |
MMG20271HT1 | Freescale Semiconductor | Check for Price | RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | HMC442LC3B vs MMG20271HT1 |