HMC442 vs HMC519LC4 feature comparison

HMC442 Hittite Microwave Corp

Buy Now Datasheet

HMC519LC4 Hittite Microwave Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITTITE MICROWAVE CORP HITTITE MICROWAVE CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 13.5 dB 10.2 dB
Input Power-Max (CW) 16 dBm 8 dBm
Operating Frequency-Max 25500 MHz 31000 MHz
Operating Frequency-Min 17500 MHz 18000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
RF/Microwave Device Type WIDE BAND MEDIUM POWER WIDE BAND LOW POWER
Base Number Matches 5 2
Package Description 4 X 4 MM, ROHS COMPLIANT, LEADLESS, CERAMIC, SMT, 24 PIN
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 24
Package Body Material CERAMIC
Package Equivalence Code LCC24,.16SQ,20
Power Supplies 3 V
Supply Current-Max 95 mA
Surface Mount YES
Technology GAAS
Terminal Finish Gold Flash (Au) - with Nickel (Ni) barrier

Compare HMC442 with alternatives

Compare HMC519LC4 with alternatives