HMC208AMS8
Description: Double Balanced Mixer, 700MHz Min, 2000MHz Max, 10.5dB Conversion Loss-Max, ULTRA MINIATURE, PLASTIC, SMT, MSOP-8

Overview of HMC208AMS8 by Hittite Microwave Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Audio and Video Systems Aerospace and Defense Telecommunications Entertainment and Gaming

CAD Models for HMC208AMS8 by Hittite Microwave Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMC208AMS8 by Hittite Microwave Corp

HMC208AMS8
Hittite Microwave Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITTITE MICROWAVE CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Characteristic Impedance
50 Ω
Construction
COMPONENT
Conversion Loss-Max
10.5 dB
Input Power-Max (CW)
13 dBm
JESD-609 Code
e0
Operating Frequency-Max
2000 MHz
Operating Frequency-Min
700 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
DOUBLE BALANCED
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HMC208AMS8
    Hittite Microwave Corp
    Double Balanced Mixer, 700MHz Min, 2000MHz Max, 10.5dB Conversion Loss-Max, ULTRA MINIATURE, PLASTIC, SMT, MSOP-8
    VS

Alternate Parts for HMC208AMS8

This table gives cross-reference parts and alternative options found for HMC208AMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC208AMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HMC208AMS8 DBL-BAL Mixer SMT, 0.7 - 2.0 GHz Analog Devices Inc HMC208AMS8 vs HMC208AMS8
HMC208AMS8E Double Balanced Mixer, 700MHz Min, 2000MHz Max, 10.5dB Conversion Loss-Max, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, SMT, MSOP-8 Hittite Microwave Corp HMC208AMS8 vs HMC208AMS8E
HMC208AMS8E DBL-BAL Mixer SMT, 0.7 - 2.0 GHz Analog Devices Inc HMC208AMS8 vs HMC208AMS8E

Related Parts for HMC208AMS8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC208AMS8 by Hittite Microwave Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC208AMS8 by Hittite Microwave Corp

Select Manufacturer
Which Manufacturer of HMC208AMS8 would you like to use for your alert(s)?
  • Please alert me when HMC208AMS8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC208AMS8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC208AMS8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC208AMS8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC208AMS8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC208AMS8 by Hittite Microwave Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: