HMC208AMS8 vs HMC208AMS8 feature comparison

HMC208AMS8 Hittite Microwave Corp

Buy Now Datasheet

HMC208AMS8 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITTITE MICROWAVE CORP ANALOG DEVICES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Conversion Loss-Max 10.5 dB 10.5 dB
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e0 e0
Operating Frequency-Max 2000 MHz 2000 MHz
Operating Frequency-Min 700 MHz 700 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type DOUBLE BALANCED DOUBLE BALANCED
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 4 4
Package Description MSOP-8
Pin Count 8
Manufacturer Package Code HRM-8-1
HTS Code 8542.39.00.01

Compare HMC208AMS8 with alternatives

Compare HMC208AMS8 with alternatives