HMC208AMS8 vs HMC208AMS8E feature comparison

HMC208AMS8 Hittite Microwave Corp

Buy Now Datasheet

HMC208AMS8E Hittite Microwave Corp

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITTITE MICROWAVE CORP HITTITE MICROWAVE CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Conversion Loss-Max 10.5 dB 10.5 dB
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e0 e3
Operating Frequency-Max 2000 MHz 2000 MHz
Operating Frequency-Min 700 MHz 700 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type DOUBLE BALANCED DOUBLE BALANCED
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 4 2